
WP7113SYDK | |
|---|---|
DigiKey Part Number | 754-WP7113SYDK-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SYDK |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Lens Color Yellow | Wavelength - Dominant |
Lens Transparency Diffused | Wavelength - Peak 590nm |
Millicandela Rating | Package / Case Radial |
Lens Style Round with Domed Top | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.54600 | ¥15.46 |
| 100 | ¥1.08750 | ¥108.75 |
| 500 | ¥0.87758 | ¥438.79 |
| 1,000 | ¥0.80804 | ¥808.04 |
| 2,000 | ¥0.74875 | ¥1,497.50 |
| 5,000 | ¥0.68371 | ¥3,418.55 |
| 10,000 | ¥0.64303 | ¥6,430.30 |
| 25,000 | ¥0.59856 | ¥14,964.00 |




