Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N746A BK PBFREE

DigiKey Part Number
1514-1N746ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N746A BK PBFREE
Description
DIODE ZENER 3.3V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
28 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,181
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.31600¥23.16
100¥1.46210¥146.21
500¥1.09082¥545.41
1,000¥0.97065¥970.65
2,500¥0.84036¥2,100.90
5,000¥0.75967¥3,798.35
10,000¥0.69175¥6,917.50
50,000¥0.57279¥28,639.50
Manufacturers Standard Package