
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADE9078ACPZ | |
---|---|
DigiKey Part Number | 505-ADE9078ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE9078ACPZ |
Description | IC AFE 7 CHAN 24BIT 40LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Channel AFE 24 Bit 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9078ACPZ Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 7 | |
Voltage - Supply, Analog | 2.7V ~ 3.63V | |
Voltage - Supply, Digital | 2.7V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
In-Stock: 384
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.70000 | ¥147.70 |
10 | ¥104.08400 | ¥1,040.84 |
63 | ¥83.65492 | ¥5,270.26 |
126 | ¥81.76722 | ¥10,302.67 |
For Use With
1 Items
You May Also Be Interested InSee All
10 Items