General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
G6DN-1A-L DC24
G6DN-1A-L DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6DN-1A-L DC24

DigiKey Part Number
Z6520-ND
Manufacturer
Manufacturer Product Number
G6DN-1A-L DC24
Description
RELAY GEN PURPOSE SPST 5A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6DN-1A-L DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Tube
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 90°C
Contact Rating (Current)
5 A
Contact Material
Silver Alloy
Switching Voltage
277VAC, 125VDC - Max
Approval Agency
cURus, TUV, VDE
Load - Max Switching
1385VA, 625W
Relay Type
Coil Current
7.5 mA
Coil Resistance
3.2 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,903
Factory Stock: 6,500
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.48000¥26.48
10¥23.59000¥235.90
25¥22.53280¥563.32
50¥21.76180¥1,088.09
100¥21.01570¥2,101.57
250¥20.06848¥5,017.12
500¥19.37980¥9,689.90
1,000¥18.71415¥18,714.15
5,000¥17.25396¥86,269.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.