Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,567 In Stock | 1 : ¥18.59000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
1,334 In Stock | 1 : ¥18.59000 Tube | Tube | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 24.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.15 VDC | 0.225 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
9,439 In Stock 500 Factory | 1 : ¥20.73000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
6,678 In Stock 55,500 Factory | 1 : ¥23.06000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
4,195 In Stock 4,000 Factory | 1 : ¥24.22000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
14,505 In Stock 9,500 Factory | 1 : ¥19.48000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 36 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
11,749 In Stock 9,500 Factory | 1 : ¥23.06000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 4.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
6,898 In Stock | 1 : ¥24.22000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
4,230 In Stock | 1 : ¥24.58000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 4.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
4,580 In Stock 8,700 Factory | 1 : ¥24.58000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
2,000 In Stock | 1 : ¥21.45000 Tray | Tray | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | - | 24.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.15 VDC | 0.225 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | cURus, TUV, VDE | General Purpose | - | - | |||
2,000 In Stock | 1 : ¥21.45000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | - | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | cURus, TUV, VDE | General Purpose | - | - | |||
1,995 In Stock | 1 : ¥21.45000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | - | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | cURus, TUV, VDE | General Purpose | - | - | |||
1,834 In Stock | 1 : ¥21.45000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | - | 4.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | cURus, TUV, VDE | General Purpose | - | - |