
G6DN-1A-SL DC24 | |
|---|---|
DigiKey Part Number | 39-G6DN-1A-SLDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A-SL DC24 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6DN-1A-SL DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 125VDC - Max | Approval Agency cURus, TUV, VDE |
Load - Max Switching 1385VA, 625W | Relay Type |
Coil Current 4.6 mA | Coil Resistance 5.2 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6DN-1A DC24 | Omron Electronics Inc-EMC Div | 10,051 | Z5441-ND | ¥29.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.86000 | ¥26.86 |
| 10 | ¥23.95800 | ¥239.58 |
| 25 | ¥22.88000 | ¥572.00 |
| 50 | ¥22.09740 | ¥1,104.87 |
| 100 | ¥21.34090 | ¥2,134.09 |
| 300 | ¥20.19283 | ¥6,057.85 |
| 500 | ¥19.67960 | ¥9,839.80 |
| 1,000 | ¥19.00358 | ¥19,003.58 |
| 5,000 | ¥17.52090 | ¥87,604.50 |



