



G6DN-1A DC5 | |
|---|---|
DigiKey Part Number | 39-G6DN-1ADC5-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A DC5 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6DN-1A DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 125VDC - Max | Approval Agency cURus, TUV, VDE |
Load - Max Switching 1385VA, 625W | Relay Type |
Coil Current 22 mA | Coil Resistance 227 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.01000 | ¥23.01 |
| 10 | ¥20.47500 | ¥204.75 |
| 25 | ¥19.56000 | ¥489.00 |
| 50 | ¥18.88880 | ¥944.44 |
| 100 | ¥18.24230 | ¥1,824.23 |
| 250 | ¥17.42044 | ¥4,355.11 |
| 500 | ¥16.82258 | ¥8,411.29 |
| 1,000 | ¥16.24485 | ¥16,244.85 |
| 5,000 | ¥14.97749 | ¥74,887.45 |










