G6DN-1A-SL DC12 | ||
---|---|---|
DigiKey Part Number | 39-G6DN-1A-SLDC12-ND | |
Manufacturer | ||
Manufacturer Product Number | G6DN-1A-SL DC12 | |
Description | RELAY GEN PURPOSE SPST 5A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6DN-1A-SL DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 1385VA, 625W | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.31 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.58000 | ¥24.58 |
10 | ¥23.05600 | ¥230.56 |
25 | ¥20.49280 | ¥512.32 |
40 | ¥19.47025 | ¥778.81 |
100 | ¥18.44480 | ¥1,844.48 |
300 | ¥16.39503 | ¥4,918.51 |
500 | ¥15.37046 | ¥7,685.23 |
1,000 | ¥14.34572 | ¥14,345.72 |
4,900 | ¥13.83341 | ¥67,783.71 |