ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L011F4P6

DigiKey Part Number
497-17477-ND
Manufacturer
Manufacturer Product Number
STM32L011F4P6
Description
IC MCU 32BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STM32L011F4P6 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
20-TSSOP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,715
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥9.08900¥90.89
74¥7.48432¥553.84
148¥7.10885¥1,052.11
296¥6.79929¥2,012.59
518¥6.58998¥3,413.61
1,036¥6.37229¥6,601.69
2,516¥6.14899¥15,470.86
5,032¥6.00942¥30,239.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.