MIC5282-3.3YMME | |
---|---|
DigiKey Part Number | 576-3924-ND |
Manufacturer | |
Manufacturer Product Number | MIC5282-3.3YMME |
Description | IC REG LINEAR 3.3V 50MA 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5282-3.3YMME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 11 µA | |
PSRR | 90dB ~ 65dB (40kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
25 | ¥14.53040 | ¥363.26 |
100 | ¥13.21700 | ¥1,321.70 |