2990006-01 | ||
---|---|---|
DigiKey Part Number | 380-1061-ND | |
Manufacturer | ||
Manufacturer Product Number | 2990006-01 | |
Description | DIE SET 8 POSITION MODULAR | |
Customer Reference | ||
Detailed Description | Tool Die Set For Modular - RJ45 (8p8c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | 2990003-01 | |
Cable Group | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥537.35000 | ¥537.35 |
5 | ¥505.74200 | ¥2,528.71 |
10 | ¥489.93700 | ¥4,899.37 |
25 | ¥474.13240 | ¥11,853.31 |