2990004-01 | ||
---|---|---|
DigiKey Part Number | 380-1059-ND | |
Manufacturer | ||
Manufacturer Product Number | 2990004-01 | |
Description | DIE SET 4 POSITION MODULAR | |
Customer Reference | ||
Detailed Description | Tool Die Set For Modular - RJ22 (4p4c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ22 (4p4c) | |
Specifications | - | |
Compatible Tools | 2990001-01 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.83000 | ¥420.83 |
10 | ¥383.69200 | ¥3,836.92 |
100 | ¥346.56160 | ¥34,656.16 |