2990005-01 | ||
---|---|---|
DigiKey Part Number | 380-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | 2990005-01 | |
Description | DIE SET 6 POSITION MODULAR | |
Customer Reference | ||
Detailed Description | Tool Die Set For Modular - RJ11/12 (6p6c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ11/12 (6p6c) | |
Specifications | - | |
Compatible Tools | 2990002-01 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.55000 | ¥503.55 |
5 | ¥473.92200 | ¥2,369.61 |
10 | ¥459.11000 | ¥4,591.10 |
25 | ¥444.30080 | ¥11,107.52 |