940-SP-3066R | ||
---|---|---|
DigiKey Part Number | 380-1237-ND | |
Manufacturer | ||
Manufacturer Product Number | 940-SP-3066R | |
Description | CONN MOD PLUG 6P6C UNSHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.525" (13.34mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.51000 | ¥2.51 |
10 | ¥2.19000 | ¥21.90 |
25 | ¥2.00160 | ¥50.04 |
50 | ¥1.88400 | ¥94.20 |
100 | ¥1.80550 | ¥180.55 |
250 | ¥1.64852 | ¥412.13 |
500 | ¥1.57004 | ¥785.02 |
1,000 | ¥1.38207 | ¥1,382.07 |