2905005-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905005-01

DigiKey Part Number
2905005-01-ND
Manufacturer
Manufacturer Product Number
2905005-01
Description
TOOL DIE SET 8POS STANDARD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tool Die Set For Modular - RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Modular - RJ45 (8p8c)
Specifications
-
Compatible Tools
2940001-01, 2940231-01, 2940251-01
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,018.40000¥3,018.40
5¥2,797.84800¥13,989.24
10¥2,707.99800¥27,079.98
25¥2,593.76800¥64,844.20
Manufacturers Standard Package