2940252-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2940252-01

DigiKey Part Number
2940252-01-ND
Manufacturer
Manufacturer Product Number
2940252-01
Description
TOOL PRESS PNEUMATIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bench Press Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Bench Press
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23,650.26000¥23,650.26
Manufacturers Standard Package