2905001-01 | ||
---|---|---|
DigiKey Part Number | 2905001-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 2905001-01 | |
Description | TOOL DIE SET 4-4 30 SERIES | |
Customer Reference | ||
Detailed Description | Tool Die Set For Modular - RJ22 (4p4c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ22 (4p4c) | |
Specifications | - | |
Compatible Tools | 2940001-01, 2940231-01, 2940251-01 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,165.12000 | ¥3,165.12 |
5 | ¥3,063.05800 | ¥15,315.29 |
10 | ¥2,960.95700 | ¥29,609.57 |
25 | ¥2,858.85160 | ¥71,471.29 |