2940231-01 | ||
---|---|---|
DigiKey Part Number | 380-1133-ND | |
Manufacturer | ||
Manufacturer Product Number | 2940231-01 | |
Description | TOOL HAND CRIMPER MODULAR SIDE | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Modular Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Modular Connectors | |
Wire Gauge or Range - AWG | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Tool Reference Chart |
Environmental Information | Bel Fuse REACH |
PCN Design/Specification | Multiple Connectors Labeling/Logo 10/Dec/2014 |
HTML Datasheet | 2940231-01 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,670.69000 | ¥2,670.69 |
10 | ¥2,498.39300 | ¥24,983.93 |
Attribute | Description |
---|---|
Other Names | 380-1133 Q2657118A Q1450301 294023101 2940231-01-ND |
Standard Package | 1 |