2905010-01 | ||
---|---|---|
DigiKey Part Number | 2905010-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 2905010-01 | |
Description | TOOL DIE SET 10-10 30SER NO KEY | |
Customer Reference | ||
Detailed Description | Tool Die Set For Modular - RJ50 (10p10c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ50 (10p10c) | |
Specifications | - | |
Compatible Tools | 2940001-01, 2940231-01, 2940251-01 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,917.84000 | ¥2,917.84 |
5 | ¥2,823.68400 | ¥14,118.42 |
10 | ¥2,729.56100 | ¥27,295.61 |
25 | ¥2,635.43440 | ¥65,885.86 |