940-SP-301010R | ||
---|---|---|
DigiKey Part Number | 380-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 940-SP-301010R | |
Description | CONN MOD PLUG 10P10C UNSHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 940-SP-301010R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.52000 | ¥6.52 |
10 | ¥5.51200 | ¥55.12 |
25 | ¥5.28720 | ¥132.18 |
50 | ¥5.17460 | ¥258.73 |
100 | ¥4.94970 | ¥494.97 |
250 | ¥4.49972 | ¥1,124.93 |
500 | ¥4.04974 | ¥2,024.87 |
1,000 | ¥3.59976 | ¥3,599.76 |
2,500 | ¥3.26228 | ¥8,155.70 |