
Category | Termination IDC |
Manufacturer L-com | Wire Gauge 24-26 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 2 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 250V |
Number of Positions/Contacts 10p10c (RJ50) | Housing Material Polycarbonate (PC) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥10.94100 | ¥109.41 |
| 25 | ¥10.25480 | ¥256.37 |
| 50 | ¥9.76520 | ¥488.26 |
| 100 | ¥9.29800 | ¥929.80 |
| 300 | ¥8.60383 | ¥2,581.15 |
| 500 | ¥8.29928 | ¥4,149.64 |
| 1,000 | ¥7.90306 | ¥7,903.06 |
| 2,500 | ¥7.40840 | ¥18,521.00 |











