A-MO 10/10-F50 | ||
---|---|---|
DigiKey Part Number | 123-A-MO10/10-F50-ND | |
Manufacturer | ||
Manufacturer Product Number | A-MO 10/10-F50 | |
Description | CONN MOD PLUG 10P10C UNSHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.976" (24.79mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.86700 | ¥38.67 |
25 | ¥3.53000 | ¥88.25 |
50 | ¥3.32320 | ¥166.16 |
100 | ¥3.18440 | ¥318.44 |
250 | ¥2.90776 | ¥726.94 |
500 | ¥2.76934 | ¥1,384.67 |
1,000 | ¥2.28474 | ¥2,284.74 |
2,500 | ¥2.07700 | ¥5,192.50 |