937-SP-361010-A161 | ||
---|---|---|
DigiKey Part Number | 380-1181-ND | |
Manufacturer | ||
Manufacturer Product Number | 937-SP-361010-A161 | |
Description | CONN MOD PLUG 10P10C SHIELDED | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Shielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.046" (26.57mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 937-SP-361010-A161 |
Other Related Documents | ICM MagJack Brochure |
Environmental Information | Bel Fuse REACH |
Featured Product | Connectivity Solutions |
PCN Design/Specification | Multiple Connectors Labeling/Logo 10/Dec/2014 |
HTML Datasheet | 937-SP-361010-A161 |
Product Drawings | Modular Plug 10-10 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.20000 | ¥15.20 |
10 | ¥13.19400 | ¥131.94 |
25 | ¥12.63640 | ¥315.91 |
50 | ¥12.35500 | ¥617.75 |
100 | ¥11.79420 | ¥1,179.42 |
250 | ¥10.67068 | ¥2,667.67 |
500 | ¥9.82814 | ¥4,914.07 |
1,000 | ¥8.42419 | ¥8,424.19 |
3,000 | ¥7.86259 | ¥23,587.77 |
Attribute | Description |
---|---|
Other Names | 937SP361010A161 SS-36100-007 380-1181 |
Standard Package | 1,000 |