937-SP-361010-A108 | ||
---|---|---|
DigiKey Part Number | 380-1234-ND | |
Manufacturer | ||
Manufacturer Product Number | 937-SP-361010-A108 | |
Description | CONN MOD PLUG 10P10C SHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Shielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.046" (26.57mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.27900 | ¥142.79 |
25 | ¥13.67160 | ¥341.79 |
50 | ¥13.36780 | ¥668.39 |
100 | ¥12.76010 | ¥1,276.01 |
250 | ¥11.54488 | ¥2,886.22 |
500 | ¥10.63342 | ¥5,316.71 |
1,000 | ¥9.11436 | ¥9,114.36 |
3,000 | ¥8.50674 | ¥25,520.22 |