2990008-01 | ||
---|---|---|
DigiKey Part Number | 380-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | 2990008-01 | |
Description | DIE SET 10 POSITION MODULAR | |
Customer Reference | ||
Detailed Description | Tool Die Set For Modular - RJ50 (10p10c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ50 (10p10c) | |
Specifications | - | |
Compatible Tools | 2990007-01 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.09000 | ¥477.09 |
5 | ¥449.06200 | ¥2,245.31 |
10 | ¥435.02300 | ¥4,350.23 |
25 | ¥420.99400 | ¥10,524.85 |