
2905014-01 | |
|---|---|
DigiKey Part Number | 380-1130-ND |
Manufacturer | |
Manufacturer Product Number | 2905014-01 |
Description | TOOL DIE SET FOR SS-39100-002 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | 2940231-01, 2940252-01 | |
Cable Group | Cat5e, Cat6, Cat6a |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,129.61000 | ¥3,129.61 |
| 5 | ¥2,900.92200 | ¥14,504.61 |
| 10 | ¥2,807.80100 | ¥28,078.01 |
| 25 | ¥2,689.34200 | ¥67,233.55 |



















