943-SP-370808M2 | ||
---|---|---|
DigiKey Part Number | 380-1460-ND | |
Manufacturer | ||
Manufacturer Product Number | 943-SP-370808M2 | |
Description | CONN MOD PLUG 8P8C UNSHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.92880 | ¥123.22 |
50 | ¥4.82540 | ¥241.27 |
100 | ¥4.61530 | ¥461.53 |
250 | ¥4.19532 | ¥1,048.83 |
500 | ¥3.77598 | ¥1,887.99 |
1,000 | ¥3.35639 | ¥3,356.39 |
2,500 | ¥3.04173 | ¥7,604.32 |