
SS-39100-049 | |
|---|---|
DigiKey Part Number | 380-1393-ND |
Manufacturer | |
Manufacturer Product Number | SS-39100-049 |
Description | CAT6A NONSHIELDED SMALL OD PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Category | Length 0.880" (22.35mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Wire Gauge 28 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150V |
Features Cable Clamp, Molded Boot | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Shield Material Copper Alloy |
Ratings Cat6 | Base Product Number |
Termination IDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.31000 | ¥9.31 |
| 10 | ¥7.87900 | ¥78.79 |
| 25 | ¥7.38080 | ¥184.52 |
| 50 | ¥7.02800 | ¥351.40 |
| 100 | ¥6.69230 | ¥669.23 |
| 250 | ¥6.27272 | ¥1,568.18 |
| 500 | ¥5.97298 | ¥2,986.49 |
| 1,000 | ¥5.68774 | ¥5,687.74 |
| 3,000 | ¥5.26350 | ¥15,790.50 |










