
MHRJC6AR21NN | |
|---|---|
DigiKey Part Number | 4672-MHRJC6AR21NN-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6AR21NN |
Description | 8P8C CAT6A PLUG, 50U" PLATING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Length 0.886" (22.50mm) |
Manufacturer MH Connectors | Color Clear |
Series | Wire Gauge 23-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Flat Oval Cable, Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250VAC |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat6a | Shield Material Brass |
Termination IDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.59800 | ¥45.98 |
| 25 | ¥4.31000 | ¥107.75 |
| 50 | ¥4.10180 | ¥205.09 |
| 100 | ¥3.90580 | ¥390.58 |
| 250 | ¥3.66120 | ¥915.30 |
| 500 | ¥3.48620 | ¥1,743.10 |
| 1,000 | ¥3.31972 | ¥3,319.72 |
| 3,000 | ¥3.07205 | ¥9,216.15 |









