SS-39100-039 | ||
---|---|---|
DigiKey Part Number | 380-1325-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-39100-039 | |
Description | CAT6 UTP SMALL DIAMETER PLUG | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6 Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-39100-039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | - | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.484" (37.70mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.62480 | ¥240.62 |
50 | ¥9.42100 | ¥471.05 |
100 | ¥9.01140 | ¥901.14 |
250 | ¥8.19196 | ¥2,047.99 |
500 | ¥7.37282 | ¥3,686.41 |
1,000 | ¥6.55352 | ¥6,553.52 |
3,000 | ¥5.93916 | ¥17,817.48 |