TM11APA-88P(03) | ||
---|---|---|
DigiKey Part Number | H126304-ND | |
Manufacturer | ||
Manufacturer Product Number | TM11APA-88P(03) | |
Description | CONN MOD PLUG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | TM11APA-88P(03) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat3 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.189" (30.20mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.95000 | ¥71.95 |
10 | ¥64.76200 | ¥647.62 |
25 | ¥61.00320 | ¥1,525.08 |
50 | ¥59.44060 | ¥2,972.03 |
100 | ¥57.87630 | ¥5,787.63 |
250 | ¥51.61928 | ¥12,904.82 |
500 | ¥48.49092 | ¥24,245.46 |
1,000 | ¥42.85971 | ¥42,859.71 |