



937-SP-3088 | |
|---|---|
DigiKey Part Number | 380-1137-ND |
Manufacturer | |
Manufacturer Product Number | 937-SP-3088 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.30000 | ¥5.30 |
| 10 | ¥4.48200 | ¥44.82 |
| 25 | ¥4.20040 | ¥105.01 |
| 50 | ¥3.99900 | ¥199.95 |
| 100 | ¥3.80680 | ¥380.68 |
| 250 | ¥3.56824 | ¥892.06 |
| 500 | ¥3.39776 | ¥1,698.88 |
| 1,000 | ¥3.23544 | ¥3,235.44 |
| 2,500 | ¥3.03284 | ¥7,582.10 |













