Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
SS-39200-030
SS-39200-030

SS-39200-030

DigiKey Part Number
380-1390-ND
Manufacturer
Manufacturer Product Number
SS-39200-030
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
Datasheet
 Datasheet
EDA/CAD Models
SS-39200-030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.750" (44.45mm)
Manufacturer
Stewart Connector
Color
Translucent - Clear; Black Boot
Series
Wire Gauge
23-28AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug
Contact Material
Copper Alloy
Cable Type
Round Cable, Solid or Stranded Wires
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Voltage Rating
150V
Features
Cable Clamp, Molded Boot
Housing Material
Polycarbonate (PC)
Shielding
Shielded
Shield Material
Copper Alloy
Ratings
Cat6a
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,939
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.89000¥36.89
10¥31.30800¥313.08
25¥29.34760¥733.69
54¥27.79370¥1,500.86
108¥26.46722¥2,858.46
270¥24.80967¥6,698.61
540¥23.62574¥12,757.90
1,026¥22.58019¥23,167.27
2,538¥21.18378¥53,764.43
Manufacturers Standard Package