2980078-01 | ||
---|---|---|
DigiKey Part Number | 380-1284-ND | |
Manufacturer | ||
Manufacturer Product Number | 2980078-01 | |
Description | TOOL HAND CRIMPER MODULAR | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,416.07000 | ¥4,416.07 |
5 | ¥4,268.89400 | ¥21,344.47 |
10 | ¥4,121.69700 | ¥41,216.97 |