SS-39200-020 | ||
---|---|---|
DigiKey Part Number | 380-1185-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-39200-020 | |
Description | CONN MOD PLUG 8P8C SHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-39200-020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.750" (44.45mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.42000 | ¥174.20 |
100 | ¥15.56660 | ¥1,556.66 |
1,026 | ¥11.11878 | ¥11,407.87 |
5,130 | ¥9.85869 | ¥50,575.08 |