SS-39200-081 | ||
---|---|---|
DigiKey Part Number | 380-1499-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-39200-081 | |
Description | CONN MOD PLUG CAT6A 8P8C SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.420" (36.07mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.50000 | ¥26.50 |
10 | ¥24.06400 | ¥240.64 |
25 | ¥22.79280 | ¥569.82 |
50 | ¥22.26120 | ¥1,113.06 |
100 | ¥21.20100 | ¥2,120.10 |
250 | ¥18.55100 | ¥4,637.75 |
500 | ¥18.02094 | ¥9,010.47 |
1,000 | ¥15.37085 | ¥15,370.85 |
2,500 | ¥14.31080 | ¥35,777.00 |