2940263-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2940263-02

DigiKey Part Number
380-1487-ND
Manufacturer
Manufacturer Product Number
2940263-02
Description
CRIMP TOOL MODULAR QWIK RJ4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hand Tool Tool Modular - RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Tool
Tool Type Feature
Terminator
For Use With/Related Products
Modular - RJ45 (8p8c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,309.72000¥5,309.72
5¥4,921.96600¥24,609.83
10¥4,764.04900¥47,640.49
Manufacturers Standard Package