
09458000520 | |
|---|---|
DigiKey Part Number | 1195-3550-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09458000520 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer HARTING | Tool Type Hand Crimper |
Series | For Use With/Related Products Modular - RJ45 (8p8c) |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,272.43000 | ¥3,272.43 |
| 5 | ¥3,033.32800 | ¥15,166.64 |
| 10 | ¥2,935.93500 | ¥29,359.35 |
| 25 | ¥2,812.09960 | ¥70,302.49 |



















