
09352270421 | |
|---|---|
DigiKey Part Number | 09352270421-ND |
Manufacturer | |
Manufacturer Product Number | 09352270421 |
Description | HAN PUSHPULL RJ45 GIGALINK CAT6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09352270421 Models |
Category | Ratings Cat6a |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Termination IDC |
Packaging Bulk | Color Black |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.75 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 50V |
Features Cable Clamp, Housing | Housing Material Thermoplastic |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥296.67800 | ¥2,966.78 |













