
09451151522 | |
|---|---|
DigiKey Part Number | 09451151522-ND |
Manufacturer | |
Manufacturer Product Number | 09451151522 |
Description | HAN 3A RJ45 CAT6A GIGALINK MARIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451151522 Models |
Category | Ratings Cat6a |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Termination IDC |
Part Status Active | Color Black |
Connector Type Plug | Wire Gauge 24-28 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Zinc Die Cast |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥425.66000 | ¥425.66 |
| 10 | ¥361.81200 | ¥3,618.12 |
| 30 | ¥334.84100 | ¥10,045.23 |
| 50 | ¥322.99620 | ¥16,149.81 |
| 100 | ¥307.59510 | ¥30,759.51 |
| 250 | ¥288.36484 | ¥72,091.21 |



