SS-39300-002

DigiKey Part Number
380-1490-ND
Manufacturer
Manufacturer Product Number
SS-39300-002
Description
MOD PLUG PUNCH DOWN RJ45 CAT6A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Strain Relief
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
1.736" (44.10mm)
Color
Silver
Wire Gauge
23-26 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze Alloy
Voltage Rating
-
Housing Material
Zinc Alloy
Shield Material
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.80000¥134.80
10¥116.80300¥1,168.03
25¥110.70480¥2,767.62
50¥109.09900¥5,454.95
100¥96.26360¥9,626.36
280¥89.84604¥25,156.89
560¥87.92079¥49,235.64
Manufacturers Standard Package