N032-001 | ||
---|---|---|
DigiKey Part Number | TL387-ND | |
Manufacturer | ||
Manufacturer Product Number | N032-001 | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.57000 | ¥70.57 |
10 | ¥63.49400 | ¥634.94 |
25 | ¥59.80960 | ¥1,495.24 |
50 | ¥58.27800 | ¥2,913.90 |
100 | ¥56.74390 | ¥5,674.39 |
250 | ¥50.60924 | ¥12,652.31 |
500 | ¥47.54200 | ¥23,771.00 |
1,000 | ¥42.02103 | ¥42,021.03 |