

09451511560 | |
|---|---|
DigiKey Part Number | 1195-2168-ND |
Manufacturer | |
Manufacturer Product Number | 09451511560 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511560 Models |
Category | Ingress Protection IP20 |
Manufacturer HARTING | Termination IDC |
Series | Length 2.244" (57.00mm) |
Packaging Bulk | Color Yellow |
Part Status Active | Wire Gauge 22-27 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Nickel |
Shielding Shielded | Current Rating (Amps) 1.5 A |
Ratings Cat6 | Voltage Rating 125V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.75000 | ¥195.75 |
| 10 | ¥166.38400 | ¥1,663.84 |
| 25 | ¥155.96880 | ¥3,899.22 |
| 50 | ¥148.52580 | ¥7,426.29 |
| 100 | ¥141.44090 | ¥14,144.09 |
| 250 | ¥132.59452 | ¥33,148.63 |
| 500 | ¥126.27358 | ¥63,136.79 |


















