




MP588-C | |
|---|---|
DigiKey Part Number | 298-12771-ND |
Manufacturer | |
Manufacturer Product Number | MP588-C |
Description | 8-POSITION, 8-WIRE MODULAR PLUG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Panduit Corp | Termination IDC |
Series | Length 0.902" (22.90mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Wire Gauge 24-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Flat Oval or Round Cable, Solid or Stranded Wires | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Features Snagless | Housing Material Thermoplastic |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 5 | ¥10.90000 | ¥54.50 |
| 10 | ¥10.66000 | ¥106.60 |
| 25 | ¥10.35720 | ¥258.93 |




