


MP588-L | |
|---|---|
DigiKey Part Number | 298-16302-ND |
Manufacturer | |
Manufacturer Product Number | MP588-L |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Panduit Corp | Termination IDC |
Packaging Bulk | Length 0.901" (22.89mm) |
Part Status Active | Color Translucent - Clear |
Connector Type Plug | Wire Gauge 24-26 AWG |
Cable Type Flat Oval or Round Cable, Solid or Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Features Snagless | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥10.98300 | ¥109.83 |
| 25 | ¥10.66840 | ¥266.71 |
| 50 | ¥10.44000 | ¥522.00 |
| 100 | ¥10.21510 | ¥1,021.51 |
| 250 | ¥9.92464 | ¥2,481.16 |
| 500 | ¥9.71046 | ¥4,855.23 |
| 1,000 | ¥9.50065 | ¥9,500.65 |
| 2,500 | ¥9.22984 | ¥23,074.60 |


