943-SP-370808SM2-A264 | ||
---|---|---|
DigiKey Part Number | 380-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | 943-SP-370808SM2-A264 | |
Description | CONN MOD PLUG 8P8C SHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.030" (26.16mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.30000 | ¥12.30 |
10 | ¥10.70900 | ¥107.09 |
25 | ¥10.25360 | ¥256.34 |
50 | ¥10.02580 | ¥501.29 |
100 | ¥9.57010 | ¥957.01 |
250 | ¥8.65864 | ¥2,164.66 |
500 | ¥7.97506 | ¥3,987.53 |
1,000 | ¥6.83577 | ¥6,835.77 |
3,000 | ¥6.38006 | ¥19,140.18 |