


0193240002 | |
|---|---|
DigiKey Part Number | WM9606-ND |
Manufacturer | |
Manufacturer Product Number | 0193240002 |
Description | CONN RING CIRC 0.5-1MM M3 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193240002 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 0.5 ~ 1.0mm² |
Series | Insulation Insulated |
Packaging Bag | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.254" (6.45mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.73000 | ¥37.30 |
| 25 | ¥3.49240 | ¥87.31 |
| 50 | ¥3.32600 | ¥166.30 |
| 100 | ¥3.16680 | ¥316.68 |
| 250 | ¥2.96824 | ¥742.06 |
| 500 | ¥2.82618 | ¥1,413.09 |
| 1,000 | ¥2.69119 | ¥2,691.19 |
| 3,000 | ¥2.49035 | ¥7,471.05 |











