Ring Terminal Connector M4 Stud Circular 0.5 ~ 1.0mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector M4 Stud Circular 0.5 ~ 1.0mm² Crimp
Molex - Quixon Quick Disconnect Terminals

0193240004

DigiKey Part Number
WM9608-ND
Manufacturer
Manufacturer Product Number
0193240004
Description
CONN RING CIRC 0.5-1MM M4 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 0.5 ~ 1.0mm² Crimp
Datasheet
 Datasheet
EDA/CAD Models
0193240004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
0.5 ~ 1.0mm²
Series
Insulation
Insulated
Packaging
Bag
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M4 Stud
Contact Finish
Tin
Thickness
0.028" (0.71mm)
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,960
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.39000¥4.39
10¥3.73300¥37.33
25¥3.49520¥87.38
50¥3.32860¥166.43
100¥3.16930¥316.93
250¥2.97056¥742.64
500¥2.82838¥1,414.19
1,000¥2.69328¥2,693.28
3,000¥2.49229¥7,476.87
Manufacturers Standard Package