342183-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342183-1

DigiKey Part Number
A122836-ND
Manufacturer
Manufacturer Product Number
342183-1
Description
CONN RING CIRC 10-12AWG M4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
342183-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.374" (9.50mm)
Length - Overall
1.103" (28.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,815
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.95000¥3.95
10¥3.37700¥33.77
25¥3.16200¥79.05
50¥3.01100¥150.55
100¥2.86720¥286.72
250¥2.68724¥671.81
500¥2.55878¥1,279.39
1,000¥2.43644¥2,436.44
2,500¥2.28384¥5,709.60
Manufacturers Standard Package