
342143-1 | |
|---|---|
DigiKey Part Number | A122611-ND |
Manufacturer | |
Manufacturer Product Number | 342143-1 |
Description | CONN RING CIRC 14-16AWG M4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342143-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.874" (22.20mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.94800 | ¥39.48 |
| 25 | ¥3.70280 | ¥92.57 |
| 50 | ¥3.52560 | ¥176.28 |
| 100 | ¥3.35640 | ¥335.64 |
| 250 | ¥3.14604 | ¥786.51 |
| 500 | ¥2.99544 | ¥1,497.72 |
| 1,000 | ¥2.85238 | ¥2,852.38 |
| 3,000 | ¥2.63954 | ¥7,918.62 |

















